TDK's B82144A2154J000 is a fixed inductor with a current rating of 500mA and a maximum operating temperature of 125°C. It is available in a through-hole package quantity of 1500, packaged on tape and reel. The inductor has a resistance of 0.9 ohms and is RoHS compliant. It is suitable for use in a wide range of applications, including those requiring high temperature operation.
TDK B82144A2154J000 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Series | B82144A |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2154J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.