
Axial fixed inductor with 2.2µH inductance and 10% tolerance, designed for RF applications. Features a ferrite drum core, 1.9A current rating, and 110mΩ DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a Q factor of 40 at 1MHz. Packaged on tape and reel for automated assembly.
TDK B82144A2222K technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 110mR |
| Diameter | 5.2mm |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 140MHz |
| Series | LBC |
| Series Resistance | 110mR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2222K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.