
RF Choke Drum Core 2.2uH 10% 1MHz 40Q-Factor Ferrite 1.9A 110mOhm DCR AXL Automotive T/R
TDK B82144A2222K000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| Diameter | 5.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 12mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | LBC |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2222K000 to view detailed technical specifications.
No datasheet is available for this part.