The B82144A2222K009 is a 2.2uH general purpose inductor with a tolerance of 10% and a maximum rated current of 1.9A. It is designed for use in RF inductor applications and has a self resonance frequency of 140. The inductor is available in a through-hole package with an axial terminal placement.
TDK B82144A2222K009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 140 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82144A2222K009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.