
Through-hole fixed inductor featuring a 2.2mH inductance with a 5% tolerance, designed for RF applications. This drum core inductor operates with a 120mA DC current rating and a 9 Ohm DC resistance. It boasts a Q factor of 60 at 100kHz, a self-resonant frequency of 800kHz, and an axial lead style with a 0.8mm lead diameter and 15mm lead pitch. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 9R |
| Diameter | 5.2mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Rated Current-Max | 120A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | LBC |
| Series Resistance | 9R |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |