RF Choke Drum Core 47mH 5% 10KHz 40Q-Factor Ferrite 30mA 230Ohm DCR AXL Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 47000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 230Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.18MHz |
| Lead Style | Axial |
| Product Length | 14.8mm |
| Product Diameter | 5.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |