This ferrite inductor from TDK has a current rating of 2.5A and an inductance of 1uH. It features a radial package with a lead pitch of 5mm and is designed for through hole mounting. The inductor operates within a temperature range of -55°C to 125°C and has a self-resonant frequency of 200MHz. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 60mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.571inch |
| Inductance | 1uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 200MHz |
| Series | LBC |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |