
General purpose fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite drum core, 1.5A current rating, and 180mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 60 at 1MHz. Radial lead pitch of 5mm, through-hole mounting, and tape and reel packaging.
TDK B82144B1103K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 180mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.571inch |
| Inductance | 10uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Self Resonant Frequency | 24MHz |
| Series | LBC |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.03351oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144B1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.