TDK B82144B1155J000 technical specifications.
| Current Rating | 230mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6.4R |
| RoHS Compliant | Yes |
| Series | B82144B |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144B1155J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.