Through-hole fixed inductor featuring a ferrite core for RF applications. This drum core inductor offers a 2.2mH inductance with a 5% tolerance, designed for operation at 100KHz with a Q-factor of 60. It supports a maximum DC current of 180mA and exhibits a DC resistance of 9.5 Ohms. With a radial lead style and a 5mm lead pitch, this component is suitable for through-hole mounting and is provided on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82144B1225J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 9.5R |
| Diameter | 6.5mm |
| Height | 9.2mm |
| Inductance | 2200uH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 180mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | 20°C |
| Mount | Radial |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 9.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Series | LBC |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144B1225J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.