This ferrite core inductor features a current rating of 120mA and a DC resistance of 21 ohms. It has a lead pitch of 5mm and a radial lead style. The inductor is packaged in a tape and reel format and is compliant with RoHS regulations. It has a self-resonant frequency of 1.1MHz and a test frequency of 252kHz. The inductor is suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 21R |
| Inductance | 4.7mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 21R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1MHz |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |