This TDK B82144B2563J000 is a general purpose axial inductor with a nominal inductance of 56uH and a minimum quality factor of 40. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 1.6A and has a DC resistance of 0.31. It is designed for use in DC-DC converter applications and is available in an axial package type.
TDK B82144B2563J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.31 |
| Rated Current-Max | 1.6 |
| Test Frequency | 6.8 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82144B2563J000 to view detailed technical specifications.
No datasheet is available for this part.