The B82144F1332K009 is a general purpose inductor from TDK with a nominal inductance of 3.3uH and a minimum quality factor of 25. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1.95A and has a DC resistance of 0.1 ohms. It is available in an axial package with a length of 9.2mm and is not shielded.
Checking distributor stock and pricing after the page loads.
TDK B82144F1332K009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.95 |
| Test Frequency | 1 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |