This is a general purpose inductor with a nominal inductance of 47000uH and a DC resistance of 230mOhm. It has a maximum rated current of 0.03A and a self resonance frequency of 0.26MHz. The inductor is available in an axial package with a length of 9.2mm and is not shielded. It is designed for use in RF applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 230 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.26 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |