TDK's B82144F1563J000 is a 56uH drum core RF choke with a tolerance of 5%. It features a ferrite core material and is designed for use in applications where high inductance and low DC resistance are required. The choke has a maximum DC current rating of 0.85A and a minimum quality factor of 40. It is available in an axial lead package with a product length of 11.5mm and a product diameter of 6.5mm. The operating temperature range of the device is -55°C to 125°C.
TDK B82144F1563J000 technical specifications.
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.47Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 11.5mm |
| Product Diameter | 6.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82144F1563J000 to view detailed technical specifications.
No datasheet is available for this part.