The B82144F1685J000 is a general purpose axial led inductor from TDK with a nominal inductance of 6800uH and a minimum quality factor of 60. It has a maximum operating temperature of 125C and a maximum rated current of 0.1A. The inductor is shielded and has a DC resistance of 30. It is designed for use in RF applications and is available in an axial leaded package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 30 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.9 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |