This is a general purpose axial-leaded inductor with a nominal inductance of 120uH and a minimum quality factor of 40. It has a maximum rated current of 1.1A and a DC resistance of 0.6 ohms. The inductor is suitable for RF applications and is not shielded. It is available in an axial-leaded package with a length of 9.2mm and can operate over a temperature range of -55 to 125 degrees Celsius.
TDK B82144F2124J009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82144F2124J009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.