The B82144F2222K000 is a 2.2uH general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and is available in an axial package with a length of 9.2mm. The inductor is rated for a maximum current of 3.65A and has a DC resistance of 0.055 ohms. It is not shielded and has a self resonance frequency of 140MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82144F2222K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82144F2222K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 3.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 140 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B82144F2222K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.