The B82144F2332K000 is a general purpose inductor from TDK with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 3.3 microhenries and a minimum quality factor of 60. The inductor is rated for a maximum current of 3.5 amps and has a DC resistance of 0.065 ohms. It is available in an axial leaded package with a length of 9.2mm and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82144F2332K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 3.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82144F2332K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.