General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
TDK B82145-A1225-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8 |
| Rated Current-Max | 0.25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 0.8 |
| Manufacturer Series | B82145A |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.