Axial fixed inductor with 10mH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 110mA DC current rating, and 35 Ohm DC resistance. Operates across a wide temperature range of -55°C to 125°C with a Q factor of 50 at 79.6kHz. The component has a 6.5mm diameter and 12mm length, supplied on tape and reel.
Sign in to ask questions about the TDK B82145A1106J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82145A1106J technical specifications.
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 35R |
| Diameter | 6.5mm |
| Inductance | 10000uH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 12mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 110mA |
| Resistance | 35R |
| Self Resonant Frequency | 350MHz |
| Series | HLBC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82145A1106J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.