The B82145A1154J is a ferrite axial inductor from TDK with a current rating of 770mA and a DC resistance of 900mR. It has an inductance of 150uH and a self-resonant frequency of 3MHz. The inductor is packaged in a tape and reel format with 1250 units per reel and is available for through-hole mounting. The inductor is not radiation hardened and is not compliant with military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82145A1154J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Current | 770mA |
| DC Resistance (DCR) | 900mR |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 770mA |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 3MHz |
| Series | HLBC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82145A1154J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.