
This ferrite axial inductor has a current rating of 770mA and an inductance of 150uH with a tolerance of 5%. It operates over a temperature range of -55°C to unknown and is packaged in a tape and reel format. The inductor is RoHS compliant and has a Q factor of 40.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Current | 770mA |
| DC Resistance (DCR) | 900mR |
| Inductance | 150uH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 770mA |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | HLBC |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
