This TDK B82412A3120M008 is a 1210 wirewound ceramic inductor with a nominal inductance of 0.012uH and a tolerance of 20%. It operates at a maximum DC current of 0.7A and has a maximum DC resistance of 0.1R. The inductor's quality factor is a minimum of 25, and its self-resonant frequency is a minimum of 3500MHz. It is designed for surface mount applications and has a case size of 3.5x1.6x2.7mm. The operating temperature range is from -55C to 125C.
TDK B82412A3120M008 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.7A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 1.6mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.