This TDK B82422-A1122-J is a 1.2uH wirewound ferrite inductor with a 5% tolerance and a maximum DC current of 0.37A. It has a minimum quality factor of 20 and a minimum self resonant frequency of 300MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B82422-A1122-J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.37A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.