TDK B82422-A1122-K technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.37A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 300MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422-A1122-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.