Inductor RF Wirewound 15uH 5% 100KHz 25Q-Factor Ferrite 0.165A 1.85Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.165A |
| Maximum Saturation Current | 0.165A |
| Max DC Resistance | 1.85Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 17.5MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |