The B82422-A3120-J is a general purpose inductor from TDK with a nominal inductance of 0.012uH and a minimum quality factor of 25 at the nominal inductance. It has a self-resonance frequency of 3500MHz and is designed for RF inductor applications. The inductor is not shielded and has a DC resistance of 0.1R. It can handle a maximum current of 0.7A and operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Test Frequency | 10 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 25 |
| Series | B82422 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |