Inductor RF Wirewound 0.12uH 5% 1MHz 20Q-Factor Ceramic 0.39A 0.33Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82422-A3121-J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.39A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.33Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 880MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |