The B82422-A3121-K is a surface mount fixed inductor with a nominal inductance of 0.12uH and a DC resistance of 0.33ohm. It has a maximum rated current of 0.39A and a self-resonance frequency of 880. The inductor is suitable for RF applications and is available in a 1210 package type. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B82422-A3121-K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.33 |
| Rated Current-Max | 0.39 |
| Test Frequency | 1 |
| Self Resonance Frequency | 880 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | B82422 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |