Checking distributor stock and pricing after the page loads.
TDK B82422-A3121-M technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |