This ceramic wirewound inductor has a nominal inductance of 0.015uH with a tolerance of 10%. It is designed for use in RF applications and has a maximum DC current rating of 0.64A. The inductor has a maximum DC resistance of 0.12 ohms and a minimum quality factor of 25. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B82422-A3150-K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.64A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 3000MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.