The B82422-A3181-J is a ceramic wirewound inductor with a nominal inductance of 0.18uH and a tolerance of 5%. It has a maximum DC current rating of 0.345A and a maximum saturation current of 0.345A. The inductor's maximum DC resistance is 0.42 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 800MHz. The inductor is available in a 1210 case size with dimensions of 3.5mm in length, 2mm in height, and 2.8mm in depth. It operates over a temperature range of -55°C to 125°C.
TDK B82422-A3181-J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.345A |
| Maximum Saturation Current | 0.345A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422-A3181-J to view detailed technical specifications.
No datasheet is available for this part.