TDK's B82422-H1104-K100 is a fixed inductor with a core material of ferrite and a current rating of 90mA. It has a DC resistance of 11.5R and an inductance of 100uH. The inductor is packaged in a 1210 case and is rated for surface mount applications. It is compliant with AEC-Q200 and is available in a cut tape packaging format.
Sign in to ask questions about the TDK B82422-H1104-K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422-H1104-K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 11.5R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 100uH |
| Length | 0.126inch |
| Max DC Current | 90mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 11.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422-H1104-K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.