Inductor Power Chip Wirewound 39uH 10% 100KHz 15Q-Factor Ferrite 0.16A 4.1Ohm DCR 1210 Automotive T/R
TDK B82422-H1393-K100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.1 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82422-H1393-K100 to view detailed technical specifications.
No datasheet is available for this part.