The TDK B82422-T1124-J is a ferrite inductor with a core material and a self resonant frequency of 8MHz. It has a DC resistance of 12 ohms and an inductance of 120 microhenries. The inductor is rated for a maximum DC current of 60mA and is available in a 1210 package type. It is designed for surface mount applications and is compliant with AEC-Q200 ratings.
Sign in to ask questions about the TDK B82422-T1124-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422-T1124-J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 60mA |
| DC Resistance (DCR) | 12R |
| Depth | 2.9mm |
| Height | 2.3mm |
| Inductance | 120uH |
| Length | 0.126inch |
| Max DC Current | 60mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422-T1124-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.