
Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance. This ferrite core component offers a 380mA DC current rating and a low 340mΩ DC resistance. Designed for automotive applications, it operates within a -55°C to +125°C temperature range and is packaged in a 1210 (3225 metric) case. The inductor exhibits a Q factor of 20 at 7.96MHz and a self-resonant frequency of 320MHz.
TDK B82422A1102J100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 340mR |
| Depth | 2.8mm |
| Height | 1.15mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Length | 0.126inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 320MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1102J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.