Surface mount fixed inductor featuring 100µH inductance with a 5% tolerance. This ferrite core component offers a Q factor of 27 at 2.52MHz and a self-resonant frequency of 7MHz. Rated for 65mA DC current, it has a DCR of 11.5Ω and operates within a temperature range of -55°C to 125°C. The 1210 package is supplied on tape and reel, meeting AEC-Q200 automotive standards.
Sign in to ask questions about the TDK B82422A1104J100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422A1104J100 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 11.5R |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 100uH |
| Length | 0.126inch |
| Max DC Current | 65mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1104J100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.