Inductor RF Molded Wirewound 100uH 5% 100KHz 27Q-Factor Ferrite 0.065A 11.5Ohm DCR 1210 Automotive T/R
TDK B82422A1104J108 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.5 |
| Rated Current-Max | 0.065 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7 |
| Quality Factor-Min (at L-nom) | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.