
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a 27 Q-factor and a maximum DC current rating of 175mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 1.65Ω. The 1210 (3225 metric) case code is supplied in tape and reel packaging, meeting AEC-Q200 automotive standards.
TDK B82422A1123K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 175mA |
| DC Current | 175mA |
| DC Resistance (DCR) | 1.65R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1123K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
