
Inductor RF Molded Wirewound 1.5uH 10% 1MHz 20Q-Factor Ferrite 0.34A 0.5Ohm DCR 1210 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Resistance (DCR) | 500mR |
| Inductance | 1.5uH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |