
Surface mount fixed inductor with 18µH inductance and 10% tolerance. Features a ferrite core, 155mA current rating, and 2Ω DC resistance. Designed for automotive applications with a 1210 case code, this unshielded wirewound component operates at 100KHz with a 27Q-factor and a self-resonant frequency of 17MHz. Packaged in tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 155mA |
| DC Current | 155mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 18uH |
| Length | 0.126inch |
| Max DC Current | 155mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |