
This is a surface mount wirewound inductor with a case size of 1210 and a product height of 2.1mm. It has a tolerance of 10% and an inductance of 2.2uH. The inductor is rated for a maximum DC current of 0.27A and a maximum DC resistance of 0.75R. It has a minimum quality factor of 25 and a minimum self resonant frequency of 125M. The operating temperature range is -55C to 145C.
Sign in to ask questions about the TDK B82422A1222K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422A1222K100 technical specifications.
| Case Size | 1210 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 2.1 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.05 |
| Mounting | Surface Mount |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.27A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 145°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422A1222K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.