
Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 1MHz. This ferrite core component offers a Q factor of 25 and a maximum DC current rating of 240mA. It has a DC resistance (DCR) of 880mΩ and a self-resonant frequency of 110MHz. Packaged in a 1210 (3225 metric) case, this unshielded inductor is suitable for automotive applications and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 880mR |
| Depth | 2.8mm |
| Height | 2.1mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.7uH |
| Length | 0.126inch |
| Max DC Current | 240mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |