
Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance. This molded wirewound component utilizes a ferrite core and offers a Q factor of 27 at 2.52MHz. Designed for automotive applications, it operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 120mA with a DC resistance of 3.7Ω. Packaged in a 1210 case size, it is supplied on tape and reel and is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82422A1273K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.8mm |
| Height | 2mm |
| Inductance | 27uH |
| Length | 0.126inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1273K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
