
This is a surface mount fixed inductor with a ferrite core and 3uH inductance. It has a 10% tolerance and is rated to AEC-Q200 standards. The inductor is unshielded and available in tape and reel packaging. It measures 0.126inch in length and 0.098inch in width, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Inductance | 3uH |
| Length | 0.126inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | SIMID |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |