TDK B82422A1332K108 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 110MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82422A1332K108 to view detailed technical specifications.
No datasheet is available for this part.