
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a 27 Q-factor and a maximum DC current rating of 105mA. Designed for automotive applications with AEC-Q200 qualification, it operates within a -55°C to 125°C temperature range and has a low DC resistance of 4.5 Ohms. The 1210 (3225 metric) case size is supplied on tape and reel.
Sign in to ask questions about the TDK B82422A1333K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422A1333K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 2.8mm |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | SIMID |
| Series Resistance | 4.4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.001764oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422A1333K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
