
TDK's B82422A1333K108 is a surface mount fixed inductor with a current rating of 105mA and an inductance of 33uH. It has a DC resistance of 4.5 ohms and is made of ferrite core material. The inductor is available in a tape and reel packaging and is compliant with AEC-Q200 ratings. It has a self resonant frequency of 13MHz and is suitable for use in surface mount applications.
TDK B82422A1333K108 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 33uH |
| Length | 0.126inch |
| Max DC Current | 105mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.