This 47uH inductor features a wirewound ferrite core with a tolerance of 10%. It has a maximum DC current rating of 0.085A and a maximum DC resistance of 7 ohms. The inductor's minimum quality factor is 27 and its minimum self resonant frequency is 11MHz. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -55°C to 145°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.085A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |